RS PRO M4 Connecting Clamp, Connecting Component, Tube Size 8 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.51

(exc. VAT)

€17.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.51
5 - 9€14.22
10 - 24€13.93
25 +€13.63

*price indicative

RS Stock No.:
786-5992
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

Connecting Clamp

Thread Size

M4

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Length

26mm

Compatible Tube Size

8 mm

Product System

MSM

Standards/Approvals

No

COO (Country of Origin):
DE

MSM Connecting Clamps


MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium

Screws can be replaced with the clamping kit

Clamping and grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy