RS PRO M6 Base Clamp, Connecting Component, Tube Size 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.25

(exc. VAT)

€42.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.25
5 - 9€33.56
10 - 24€32.88
25 +€32.20

*price indicative

RS Stock No.:
786-6166
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Base Clamp

Product Type

Connecting Component

Thread Size

M6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

44mm

Compatible Tube Size

20 mm

Product System

MSM

Standards/Approvals

No

COO (Country of Origin):
DE

MSM Base Clamp


MSM base clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These base clamps provide a high clamping force and can be adjusted easily.

Aluminium

Fixing holes allow for matching and fixing to MSM-I connecting clamps

Screws can be replaced with the clamping kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy