Elesa M6, S12 Connecting Clamp, Connecting Component, Tube Size 10 mm

Image representative of range

Subtotal (1 unit)*

€3.36

(exc. VAT)

€4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.36

*price indicative

RS Stock No.:
786-6220
Mfr. Part No.:
440131
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Connector Type

Connecting Clamp

Product Type

Connecting Component

Thread Size

M6, S12

Material

Nylon

Structural Element Type

Fixing and Connection Element

Length

10mm

Compatible Tube Size

10 mm

Product System

MSX

Standards/Approvals

RoHS conform, Elesa Standards

COO (Country of Origin):
IT

MSX Device Clamp


MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.

Fitting is with M5 cylindrical head screw

MSX Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy