ABB Consumer Unit
- RS Stock No.:
- 183-3642
- Mfr. Part No.:
- 1SL2404A01
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 183-3642
- Mfr. Part No.:
- 1SL2404A01
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- ABB Consumer Unit
- ABB Consumer Unit Accessories, RoHS Exempt 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit IP41 Galeo
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB 72 Way Plastic Consumer Unit IP65 Mistral65
- ABB 7 Way Steel Consumer Unit IP30 Housemaster
- ABB 6 Configured for Split Load Steel Consumer Unit, CE IP41 ECS 104 C