ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- RS Stock No.:
- 286-4936
- Mfr. Part No.:
- 1SLM006500A1959
- Manufacturer:
- ABB
Subtotal (1 unit)*
€25.79
(exc. VAT)
€31.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.79 |
*price indicative
- RS Stock No.:
- 286-4936
- Mfr. Part No.:
- 1SLM006500A1959
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit Accessories | |
| Series | 1SLM006500A | |
| Range | 41Z133 | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS Exempt | |
| IP Rating | IP41 | |
| Length | 500mm | |
| Depth | 500mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit Accessories | ||
Series 1SLM006500A | ||
Range 41Z133 | ||
Housing Material Plastic | ||
Standards/Approvals RoHS Exempt | ||
IP Rating IP41 | ||
Length 500mm | ||
Depth 500mm | ||
Width 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB Enclosure accessories Tmax XT kit is designed specifically for switchboards, offering supplementary components or enhancements tailored to the Tmax XT series enclosures.
Dimensions 90.000 mm x 210.000 mm x 500.000 mm
Weight 0.6 kg
Related links
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A
- ABB Consumer Unit Accessories, RoHS Exempt 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- ABB Plastic Consumer Unit IP41 Galeo