Europa 12 Way ABS Consumer Unit, 100A, IP40
- RS Stock No.:
- 798-2182
- Mfr. Part No.:
- ECU18SP17/80
- Manufacturer:
- Europa
Stock information currently inaccessible
- RS Stock No.:
- 798-2182
- Mfr. Part No.:
- ECU18SP17/80
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Number of Ways Total | 12 | |
| Current Rating | 100A | |
| Dimensions | 230.5 x 397.5 x 120mm | |
| Housing Material | ABS | |
| International Protection Rating | IP40 | |
| Width | 397.5mm | |
| Depth | 120mm | |
| Length | 230.5mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Number of Ways Total 12 | ||
Current Rating 100A | ||
Dimensions 230.5 x 397.5 x 120mm | ||
Housing Material ABS | ||
International Protection Rating IP40 | ||
Width 397.5mm | ||
Depth 120mm | ||
Length 230.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Europa 12 Way ABS Consumer Unit IP40
- Europa 16 Way ABS Consumer Unit IP40
- Europa 8 Way ABS Consumer Unit IP40
- RS PRO 16 Way ABS Consumer Unit IP40
- Europa 4 Way ABS Consumer Unit IP65 Europa
- Schneider Electric 12 Way Plastic Consumer Unit IP20 EZ9
- MK 12 Way Split Load Metal Consumer Unit IP2XC Sentry
- Contactum 12 Steel Consumer Unit BS EN 61439-3 Defender
