RS PRO 16 Way ABS Consumer Unit, 100A, IP40
- RS Stock No.:
- 660-6869
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€72.39
(exc. VAT)
€89.04
(inc. VAT)
- RS Stock No.:
- 660-6869
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways Total | 16 | |
| Current Rating | 100A | |
| Housing Material | ABS | |
| International Protection Rating | IP40 | |
| Length | 230.5mm | |
| Width | 397.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways Total 16 | ||
Current Rating 100A | ||
Housing Material ABS | ||
International Protection Rating IP40 | ||
Length 230.5mm | ||
Width 397.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Europa 16 Way ABS Consumer Unit IP40
- Europa 12 Way ABS Consumer Unit IP40
- Europa 8 Way ABS Consumer Unit IP40
- Europa 4 Way ABS Consumer Unit IP65 Europa
- Schneider Electric 16 Way Consumer Unit, 100A EZ9
- Schneider Electric 16 Way Split Load Consumer Unit, 100A Easy9
- MK 16 Way Split Load Plastic Consumer Unit IP2XC K5616S
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry