Schneider Electric 16 Way Split Load Consumer Unit, 100A Easy9
- RS Stock No.:
- 850-8577
- Mfr. Part No.:
- EZ9S2R7R7DCU
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 850-8577
- Mfr. Part No.:
- EZ9S2R7R7DCU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Easy9 | |
| Number of Ways Total | 16 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 2 + 7 + 7 | |
| Current Rating | 100A | |
| Dimensions | 510 x 127 x 240mm | |
| Depth | 240mm | |
| Length | 510mm | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Easy9 | ||
Number of Ways Total 16 | ||
Configured for Split Load Yes | ||
Split Load Configuration 2 + 7 + 7 | ||
Current Rating 100A | ||
Dimensions 510 x 127 x 240mm | ||
Depth 240mm | ||
Length 510mm | ||
Width 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 16 Way Split Load Plastic Consumer Unit IP3X K7666SP
- MK 16 Way Split Load Plastic Consumer Unit IP2XC K5616S
- MK Electric 10 Way Split Load Metal Consumer Unit IP2XC K
- Schneider Electric 16 Way Consumer Unit, 100A EZ9
- MK Electric 2 Way Split Load Metal Consumer Unit IP65 5702SP2
- MK Electric 2 Way Split Load Plastic Consumer Unit IP65 5702SP1
- MK Electric 15 Way Split Load Metal Consumer Unit IP2XC K
