Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- RS Stock No.:
- 103-858
- Mfr. Part No.:
- 139565 DILM225A-XSP(RAC240)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€316.60
(exc. VAT)
€389.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.60 |
*price indicative
- RS Stock No.:
- 103-858
- Mfr. Part No.:
- 139565 DILM225A-XSP(RAC240)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | AC Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM185A, DILM225A | |
| Standards/Approvals | CSA, UL, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type AC Coil | ||
Product Type Contactor Coil | ||
For Use With DILM185A, DILM225A | ||
Standards/Approvals CSA, UL, IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is a reliable and efficient accessory designed for use with DILM185A and DILM225A contactors. With tool-less plug connection and a wide control supply voltage range of 190-240V AC, this replacement coil offers convenience and versatility for various applications. The product is certified by CSA, IEC, UL, and CE, ensuring high quality and safety standards. With a compact and lightweight design, this accessory is easy to install and provides reliable performance in a wide range of climatic conditions.
Tool-less plug connection for easy installation
Wide control supply voltage range of 190 to 240V AC for versatility
Certified by CSA IEC UL and CE for high quality and safety standards
Compact and lightweight design for convenience
Suitable for use in a wide range of climatic conditions
Related links
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor 3-Pole 90 kW 240V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 356 A 1 NO, 400V
- Eaton DILM Contactor 4-Pole 30 kW 190V, 240 V
- Eaton DILM Contactor Timer for use with DILM, DILA
- Eaton DILM Contactor 3-Pole 4.5 kW 190V 1 NO, 400V
