Eaton DILM Contactor Coil for use with DILMP125 - DILMP200, DILM115, DILM170, DILM150

Subtotal (1 unit)*

€140.48

(exc. VAT)

€172.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.48

*price indicative

RS Stock No.:
256-245
Mfr. Part No.:
230112 DILM150-XSP(RAC240)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILMP125 - DILMP200, DILM115, DILM170, DILM150

Standards/Approvals

3211-04, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14-05, UL NLDX, CE, UL CSA 012528, UL E29096, CSA, CSA Class No.:2411-03

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton replacement coil is designed for seamless integration within the Eaton Moeller series, ensuring optimal performance in various applications. Engineered with a tool-less plug connection, it simplifies installation and maintenance, allowing users to focus on their operational needs without the hassle of intricate assembly. The coil operates efficiently within a voltage range of 190 to 240 V, making it versatile for 50/60 Hz AC applications. Ideal for use with a range of DILM contactors, this product delivers reliable operation and high performance, thus enhancing the functionality of your electrical systems. With robust certifications and adherence to stringent standards, you can trust this coil to meet the demands of your industrial applications while maintaining safety and efficiency across your equipment.

Utilises a tool-less plug connection for effortless installation

Compatible with multiple DILM series contactors for enhanced versatility

Operates efficiently within a wide voltage range

Designed to withstand harsh environmental conditions

Backed by stringent compliance with safety certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy