Eaton DILM Contactor Coil for use with DILM225A, DILM185A

Subtotal (1 unit)*

€456.16

(exc. VAT)

€561.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.16

*price indicative

RS Stock No.:
103-861
Mfr. Part No.:
139571 DILM225A-XSP(RDC240)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM225A, DILM185A

Standards/Approvals

IEC/EN 60947-4-1, UL, CSA

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILM replacement coil is a high-quality accessory designed for use with DILM185A and DILM225A contactors. With a tool-less plug connection and a voltage type of DC, this replacement coil is easy to install and offers reliable performance. It meets various certifications such as IEC/EN 60947-4-1, CSA, and UL, ensuring safety and quality. The compact design of the coil makes it suitable for a wide range of applications, providing efficient control supply voltage of 200 to 240V DC.

Tool-less plug connection for easy installation

Compact design with dimensions of 95x48x92mm

Certified to meet IEC/EN 60947-4-1 CSA and UL standards for safety

Ideal for use with DILM185A and DILM225A contactors

Rated control supply voltage of 200-240V DC for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy