Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- RS Stock No.:
- 103-925
- Mfr. Part No.:
- 139563 DILM225A-XSP(RAC48)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€409.26
(exc. VAT)
€503.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.26 |
*price indicative
- RS Stock No.:
- 103-925
- Mfr. Part No.:
- 139563 DILM225A-XSP(RAC48)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM185A, DILM225A | |
| Standards/Approvals | CSA, IEC/EN 60947-4-1, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM185A, DILM225A | ||
Standards/Approvals CSA, IEC/EN 60947-4-1, UL | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is a reliable and efficient accessory for your industrial control applications. With tool-less plug connection and a voltage range of 48V, this replacement coil is designed for use with DILM185A and DILM225A contactors. The compact dimensions make it easy to install in various electrical panels, providing a secure and durable solution for your control systems.
Tool-less plug connection for easy installation
Compatible with DILM185A and DILM225A contactors
Compact design with a weight of 0.34kg for space-saving installation
UL CE and CSA certifications ensure reliability and safety
Wide operating temperature range from -40°C to 60°C for versatile applications
Rated control supply voltage of 48V for consistent performance
Meets product standard requirements for corrosion resistance and thermal stability
Related links
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole, 140 kW
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 90 kW
- Eaton DILM Contactor 3-Pole 1 NC, 380V
