Eaton DILM Contactor Coil for use with DILM170, DILM150, DILM115
- RS Stock No.:
- 254-375
- Mfr. Part No.:
- 230110 DILM150-XSP(RAC48)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.48
(exc. VAT)
€172.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.48 |
*price indicative
- RS Stock No.:
- 254-375
- Mfr. Part No.:
- 230110 DILM150-XSP(RAC48)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM170, DILM150, DILM115 | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL File No.:E29096, CSA Class No.:2411-03, CE, CSA, 3211-04, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA File No.:012528, UL, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM170, DILM150, DILM115 | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL File No.:E29096, CSA Class No.:2411-03, CE, CSA, 3211-04, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA File No.:012528, UL, UL 508 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM150-XSP(RAC48) replacement coil from Eaton presents an innovative solution designed for seamless integration with your low-voltage switchgear. This coil, engineered specifically for DILM115, DILM150, and DILM170 models, features a tool-less plug connection that simplifies installation processes. Operating efficiently within a voltage range of 42 - 48 V and accommodating both 50 and 60 Hz AC supply, this product ensures reliable performance in demanding conditions. With an impressive ambient operating temperature range from -25 °C to 60 °C, the DILM150-XSP(RAC48) coil is versatile enough for various environments, delivering the stability required for critical applications in industrial settings. Certified to key industry standards, it guarantees safety and high performance for all your operational needs.
Designed for quick and efficient tool-less installation
Compatible with multiple DILM series models for increased flexibility
Employs an advanced magnet system ensuring reliable operation
Meets stringent industry certifications for enhanced safety and reliability
Capable of withstanding extreme ambient temperatures for diverse applications
Constructed with a focus on longevity and reduced maintenance needs
Optimised for AC voltage supply, enhancing energy efficiency
Related links
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
