Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- RS Stock No.:
- 103-927
- Mfr. Part No.:
- 139566 DILM225A-XSP(RAC440)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€409.26
(exc. VAT)
€503.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.26 |
*price indicative
- RS Stock No.:
- 103-927
- Mfr. Part No.:
- 139566 DILM225A-XSP(RAC440)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM225A, DILM185A | |
| Standards/Approvals | CSA, UL, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM225A, DILM185A | ||
Standards/Approvals CSA, UL, IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is a high-quality accessory designed for use with DILM185A and DILM225A contactors. With a tool-less plug connection and a wide voltage range of 380-440V, this coil offers easy installation and reliable performance. The product is certified by CSA, CE, and UL for enhanced safety and quality assurance. Suitable for AC voltage types, this replacement coil is built to last in a variety of climatic conditions, with a temperature range of -25 to 60 degrees Celsius.
Tool-less plug connection for easy installation
Wide voltage range of 380 to 440V for versatile use
Certified by CSA CE and UL for safety compliance
Suitable for AC voltage types for reliable performance
Durable design for operation in ambient temperatures from -25 to 60 degrees Celsius
Related links
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor 3-Pole 440V
- Eaton DILM Contactor 3-Pole, 140 kW
- Eaton DILM Contactor 3-Pole, 90 kW
- Eaton DILM Contactor 3-Pole 96 kW, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW, 1 NO
