Eaton DILM Contactor Coil for use with DILM225A, DILM185A

Subtotal (1 unit)*

€456.16

(exc. VAT)

€561.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.16

*price indicative

RS Stock No.:
103-860
Mfr. Part No.:
139568 DILM225A-XSP(RDC24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM225A, DILM185A

Standards/Approvals

IEC/EN 60947-4-1, CSA, UL

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILM replacement coil is designed for use with DILM185A and DILM225A contactors. With a tool-less plug connection and a rated control supply voltage of 24 to 27VDC, this replacement coil is ideal for DC voltage type applications. The product meets UL, CSA, and CE certifications, ensuring high quality and reliability for industrial use.

Tool-less plug connection for easy installation

Compact design with dimensions of 95x48x92mm for space-saving installation

Certified by UL CSA and CE for quality assurance

Rated control supply voltage of 24-27VDC for DC voltage type applications

Wide operating temperature range from -40°C to 60°C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy