Eaton DILM Contactor Coil for use with DILM115, DILM150, DILM170
- RS Stock No.:
- 254-376
- Mfr. Part No.:
- 230113 DILM150-XSP(RAC440)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.48
(exc. VAT)
€172.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.48 |
*price indicative
- RS Stock No.:
- 254-376
- Mfr. Part No.:
- 230113 DILM150-XSP(RAC440)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM115, DILM150, DILM170 | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA 012528, UL NLDX, IEC/EN 60947-4-1, CSA Class No.:2411-03, UL, UL 508, CSA, 3211-04 UL E29096, CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM115, DILM150, DILM170 | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA 012528, UL NLDX, IEC/EN 60947-4-1, CSA Class No.:2411-03, UL, UL 508, CSA, 3211-04 UL E29096, CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced replacement coil designed to meet the demands of modern industrial applications. Favoured for its tool-less plug connection, this product ensures quick and hassle-free installation, enhancing operational efficiency. Operating within a voltage range of 380 to 440 V at both 50 and 60 Hz, it is tailored for compatibility with various Eaton Moeller series models, including DILM115 and DILM170. With a robust design capable of withstanding harsh climatic conditions, this replacement coil is perfect for those seeking reliability and performance in their electrical systems. Moreover, its certifications adhere to international standards, ensuring peace of mind for users in terms of safety and quality. This product is ideal for any facility requiring dependable and efficient electric operation.
Tool-less plug connection simplifies installation
Wide voltage compatibility for versatile use
Adaptable to a range of Eaton Moeller series models
Built to withstand extreme ambient temperatures
Complies with international safety and quality standards
Lightweight design maximises efficiency in operation
Related links
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
