Eaton XN Memory Card for use with XN-S6T-SBBSBB
- RS Stock No.:
- 103-934
- Mfr. Part No.:
- 140052 XN-4DI-24VDC-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.17
(exc. VAT)
€62.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.17 |
*price indicative
- RS Stock No.:
- 103-934
- Mfr. Part No.:
- 140052 XN-4DI-24VDC-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Memory Card | |
| Accessory Type | Input Card | |
| For Use With | XN-S6T-SBBSBB | |
| Standards/Approvals | IEC, cULus, RoHS, CSA, UL | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Memory Card | ||
Accessory Type Input Card | ||
For Use With XN-S6T-SBBSBB | ||
Standards/Approvals IEC, cULus, RoHS, CSA, UL | ||
Series XN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton digital input card operates on 24 V DC, supports 4 digital inputs (4DI), and features pulse-switching capabilities.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton Eaton XN Series Pluggable Terminal Block, 140082 XN-S6T-SBBSBB
- Eaton XN Series Input Module 24V dc
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBC, XN-S4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140083 XN-S6T-SBCSBC
- Eaton XN-2DI-24VDC-N XN-2AO-U (-10 - 10 V DC), XN-2AO-I(0 - 20
- Eaton I/O Module 140147 Digital 30V dc
- Eaton XN Series Input Module 24V dc
