Eaton XN Connection Module for use with XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBC, XN-S4T-SBBC
- RS Stock No.:
- 243-384
- Mfr. Part No.:
- 140056 XN-2DI-24VDC-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.11
(exc. VAT)
€81.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.11 |
*price indicative
- RS Stock No.:
- 243-384
- Mfr. Part No.:
- 140056 XN-2DI-24VDC-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Module | |
| Accessory Type | Input Card | |
| For Use With | XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBC, XN-S4T-SBBC | |
| Standards/Approvals | UL, UL IEC/EN 61131-2, by UL for use in Canada, CSA Class No.: 2252-01, IEC/EN 61000-6-2, UL Category Control No.: NRAQ, CULus IEC/EN 6113-2, NRAQ7, UL 508, UL File No.: E205091, IEC/EN 61000-6-4, 2252-81 CE CSA-C22.2 No. 142 | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Module | ||
Accessory Type Input Card | ||
For Use With XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBC, XN-S4T-SBBC | ||
Standards/Approvals UL, UL IEC/EN 61131-2, by UL for use in Canada, CSA Class No.: 2252-01, IEC/EN 61000-6-2, UL Category Control No.: NRAQ, CULus IEC/EN 6113-2, NRAQ7, UL 508, UL File No.: E205091, IEC/EN 61000-6-4, 2252-81 CE CSA-C22.2 No. 142 | ||
Series XN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XN Digital Input Card XI/ON is designed to seamlessly integrate with your automation systems, delivering robust performance for a wide range of applications. Engineered for precision and reliability, this device ensures efficient data processing for digital inputs. With its compact design and mounting flexibility, it accommodates diverse installation environments, driving the effectiveness of control systems. The unit is capable of managing two digital inputs, making it an ideal choice for controlling state-of-the-art machinery while maintaining compliance with rigorous electrical and environmental standards. With certifications from UL and CE, this input card guarantees safety and regulatory adherence across various international markets, ensuring peace of mind in every deployment.
Compact dimensions support versatile installation in limited spaces
Designed to withstand harsh environmental conditions with an IP20 rating
Screw-/spring clamp connections enable secure and efficient wiring
Compatible with multiple base modules, enhancing flexibility in system design
Electromagnetic compatibility ensures reliable performance without interference
Designed for a wide ambient operating temperature range, from -25 °C to 55 °C
Supports high-level digital input current for improved signal accuracy
Optocoupler isolation offers enhanced protection for your control systems
Related links
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBS, XN-S4T-SBBS
- Eaton XN-2DI-24VDC-N XN-2AO-U (-10 - 10 V DC), XN-2AO-I(0 - 20
- Eaton XN Connection Module for use with XN-S4T-SBBS-CJ, XN-S4S-SBBS-CJ
- Eaton Eaton XN Series Pluggable Terminal Block 140078 XN-S4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140089 XN-S4S-SBBC
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
