Eaton DILM Shroud
- RS Stock No.:
- 126-028
- Mfr. Part No.:
- 173402 DILM580-XCOVER
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.24
(exc. VAT)
€111.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.24 |
*price indicative
- RS Stock No.:
- 126-028
- Mfr. Part No.:
- 173402 DILM580-XCOVER
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Shroud | |
| Standards/Approvals | CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Shroud | ||
Standards/Approvals CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton spare shroud Moeller series is a necessary accessory for your switchgear. With a sleek design and high-quality materials, this spare shroud provides protection and ensures the safety of your equipment. Measuring at 92mm in length, 210mm in heigh
Provides protection and safety for your equipment
Meets product standards for corrosion resistance and thermal stability
Easy to install and compatible with low-voltage switch technology
Related links
- Eaton DILM Shroud
- Eaton DILH Shroud
- Eaton Eaton Moeller Shroud
- Eaton DILM Terminal Shroud for use with DILM500
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
- Eaton DILM Contactor 3-Pole 560 kW, 400V
- Eaton DILM Contactor 3-Pole 560 kW 110V
