Eaton DILM Suppressor Module for use with DILM7 - DILM15
- RS Stock No.:
- 231-467
- Mfr. Part No.:
- 109399 DILM12-XMSM
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
€209.99
(exc. VAT)
€258.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.99 | €52.498 |
*price indicative
- RS Stock No.:
- 231-467
- Mfr. Part No.:
- 109399 DILM12-XMSM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Suppressor Module | |
| Accessory Type | Suppressor Module | |
| For Use With | DILM7 - DILM15 | |
| Standards/Approvals | UL, UL 508, UL E300273, UL NMTR2, IEC/EN 60947-4-1, CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Suppressor Module | ||
Accessory Type Suppressor Module | ||
For Use With DILM7 - DILM15 | ||
Standards/Approvals UL, UL 508, UL E300273, UL NMTR2, IEC/EN 60947-4-1, CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton motor suppressor module is designed to seamlessly integrate with the Eaton Moeller series DILM motor range, providing enhanced control and efficiency for your motor applications. Built for reliability, it offers advanced features that ensure optimal performance and compliance with stringent industry standards. With a compact design tailored for DILM7-DILM15 motors, this product is engineered to facilitate installation while maintaining high operational integrity. It addresses key environmental challenges through robust certifications, providing peace of mind in demanding operational scenarios. The motor suppressor module is not only about performance but also about longevity, ensuring that your investment translates into sustained operational excellence over time.
Offers superior current-dependent performance with minimal heat dissipation
Complies with international standards for enhanced safety and assurance
Compact design allows for easy integration into existing systems
Supports a wide ambient temperature range to function effectively in varied environments
Designed to meet rigorous mechanical impact and environmental resistance requirements
Provides essential electromagnetic compatibility harnessing
Optimised for operational stability, ensuring reliable performance across applications
Suitable for a variety of DILM motor configurations, enhancing versatility
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILA DILM7 - DILM15
- Eaton DILM Contactor Suppressor Diode for use with DILMP20 DILM7 - DILM15
- Eaton DILM Contactor Interlock for use with DILMP20 Series DILA Series
- Eaton DILM RC Suppressor Circuit for use with DILM12-XSPR130
- Eaton DILM Surge Suppressor for use with DILA Series DILMP20 Series
- Eaton DILM Surge Suppressor for use with DILM7 to DILM15 Series DILMP20 Series
- Eaton Surge Suppressor for use with DILM7 - DILM15 DILMP20
- Eaton DILM Contactor Wiring Kit for use with DILM9 Series DILM15 Series, DILM7 Series
