Eaton DILM Contactor Suppressor Diode for use with DILMP20, DILA, DILM7 - DILM15
- RS Stock No.:
- 258-277
- Mfr. Part No.:
- 281209 DILM12-XSPV130
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.96 |
*price indicative
- RS Stock No.:
- 258-277
- Mfr. Part No.:
- 281209 DILM12-XSPV130
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILMP20, DILA, DILM7 - DILM15 | |
| Standards/Approvals | UL 508, UL Category Control No.:NKCR2, IEC/EN 60947-4-1, CSA File No.:256465, UL Recognised, UL File No.:E29184, CE, RoHS, CSA Class No.:3211-07, CSA-C22.2 No. 14-05, CSA, NKCR8 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILMP20, DILA, DILM7 - DILM15 | ||
Standards/Approvals UL 508, UL Category Control No.:NKCR2, IEC/EN 60947-4-1, CSA File No.:256465, UL Recognised, UL File No.:E29184, CE, RoHS, CSA Class No.:3211-07, CSA-C22.2 No. 14-05, CSA, NKCR8 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton varistor suppressor circuit is designed specifically for DILM series contactors, ensuring enhanced operational safety and efficiency. Built to operate within a voltage range of 48 to 130 AC V, it supports seamless integration with DILM7, DILM15, DILMP20, and DILA contactors, making it an essential accessory for reliable circuit protection. The product comprehensively meets industry standards, including UL and CSA certifications, ensuring not only compliance but also exceptional performance in varied applications. With a robust design, it withstands demanding environmental conditions, offering operational continuity and a long service life. Its compact dimensions make installation straightforward, while its advanced features provide effective suppression and safeguarding against voltage surges, thereby preserving the integrity of connected components.
Optimised for use with DILM series contactors, enhancing system compatibility
Robust construction allows operation in extreme temperatures from -25°C to 60°C
Certifications ensure compliance with top industry safety standards
Designed to handle a wide operating voltage range, offering versatility in application
Lightweight at just 0.005 kg for ease of installation and handling
Minimises downtime by effectively suppressing voltage spikes, protecting vital equipment
Compact dimensions facilitate easy integration into various control systems
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILA DILM7 - DILM15
- Eaton DILM Contactor Interlock for use with DILMP20 Series DILA Series
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
- Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50 DILM40 - DILM95
- Eaton DILM Surge Suppressor for use with DILM7 to DILM15 Series DILMP20 Series
- Eaton Surge Suppressor for use with DILM7 - DILM15 DILMP20
- Eaton DILM Surge Suppressor for use with DILA Series DILMP20 Series
- Eaton DILM Contactor Varistor for use with DILA Series DILM7 to DILM15 Series
