Eaton DILM Contactor Suppressor Diode for use with DILA, DILMP20, DILM7 - DILM15
- RS Stock No.:
- 259-414
- Mfr. Part No.:
- 281211 DILM12-XSPV500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.96 |
*price indicative
- RS Stock No.:
- 259-414
- Mfr. Part No.:
- 281211 DILM12-XSPV500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILA, DILMP20, DILM7 - DILM15 | |
| Standards/Approvals | UL Category Control No.:NKCR2, UL File No.:E29184, UL Recognised, CE, RoHS, CSA Class No.:3211-07, UL 508, CSA-C22.2 No. 14-05, NKCR8, CSA, CSA File No.:256465, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILA, DILMP20, DILM7 - DILM15 | ||
Standards/Approvals UL Category Control No.:NKCR2, UL File No.:E29184, UL Recognised, CE, RoHS, CSA Class No.:3211-07, UL 508, CSA-C22.2 No. 14-05, NKCR8, CSA, CSA File No.:256465, IEC/EN 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton varistor suppressor circuit is designed to enhance the performance and reliability of contactors across various applications. Optimised for use with DILM7 to DILM15 and various models within the DILMP and DILA series, this product is an essential component for managing voltage transients in electrical systems. With its compact dimensions and robust design, it fits seamlessly into diverse environments while providing necessary protection against voltage spikes. The integration of quality certifications ensures that this product meets stringent safety and operational standards, making it a reliable choice for demanding industrial applications.
Compact design for easy integration into various systems
Designed specifically for enhanced operational safety and reliability
Quality certifications ensure compliance with rigorous industry standards
Minimises the risk of damage from electrical transients
Supports a wide range of contactors, enhancing versatility in applications
Durable construction suited for challenging industrial environments
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILMP20 DILM7 - DILM15
- Eaton Surge Suppressor for use with DILM7 - DILM15 DILMP20
- Eaton DILM Contactor Varistor for use with DILA Series DILMP20 Series
- Eaton DILM Contactor Interlock for use with DILMP20 Series DILA Series
- Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50 DILM40 - DILM95
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM Surge Suppressor for use with DILA Series DILMP20 Series
- Eaton DILM Contactor Varistor for use with DILA Series DILM7 to DILM15 Series
