Eaton DILM Contactor Bridge
- RS Stock No.:
- 240-462
- Mfr. Part No.:
- 101684 DILM95-XSS
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€723.60
(exc. VAT)
€890.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €723.60 | €72.36 |
*price indicative
- RS Stock No.:
- 240-462
- Mfr. Part No.:
- 101684 DILM95-XSS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Bridge | |
| Accessory Type | Connecting Bridge | |
| Standards/Approvals | CSA Class No.:3211-04, UL File No.:E36332, CSA File No.:012528, UL, CSA, CSA-C22.2 No. 14-05, UL Category Control No.:NLRV, CE, UL 508, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Bridge | ||
Accessory Type Connecting Bridge | ||
Standards/Approvals CSA Class No.:3211-04, UL File No.:E36332, CSA File No.:012528, UL, CSA, CSA-C22.2 No. 14-05, UL Category Control No.:NLRV, CE, UL 508, IEC/EN 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton star-point bridge is a crucial accessory in The Eaton Moeller series that enhances wiring efficiency and system reliability. Designed for seamless integration, it facilitates straightforward connections within your low-voltage switch technology setups. With exceptional build quality and compliance with rigorous industry standards, this product promises robust performance in varied applications. The star-point bridge not only simplifies complex wiring configurations but also optimises thermal management, ensuring that electrical energy is transmitted effectively and safely. Its compact design further allows for easy installation, making it an indispensable addition to modern control systems, where operational efficiency is paramount.
Compact dimensions ensure versatile application in tight spaces
Designed for ease of installation and minimal maintenance
Engineered to meet strict industry standards for safety and reliability
Provides effective thermal management to safeguard connected components
Compatible with a wide range of low-voltage devices for added flexibility
Built with high-quality materials that guarantee long-lasting performance
Contributes to improved system efficiency through reliable connections
Related links
- Eaton DILM Contactor Bridge for use with DILM500
- Eaton DILM Contactor Bridge for use with DILM40-M65
- Eaton DILM Contactor Bridge for use with DILMF40 to DILMF65 Series, DILM40 to DILM72 Series
- Eaton DILM Contactor Bridge for use with DILM185A - DILM400 DILM400-XS1
- Eaton DILM Contactor Bridge for use with DILMF8 to DILMF32 Series, DILM7 to DILM32 Series
- Eaton DILM Contactor Bridge for use with DILMF80 - DILMF150, DILM80 - DILM170
- Eaton DILM Contactor Bridge for use with DILM12-XR, DILM7-M12
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
