Eaton DILM Contactor Bridge for use with DILMF80 - DILMF150, DILM80 - DILM170
- RS Stock No.:
- 258-682
- Mfr. Part No.:
- 284768 DILM150-XS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 258-682
- Mfr. Part No.:
- 284768 DILM150-XS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Bridge | |
| Accessory Type | Star-Point Bridge | |
| For Use With | DILMF80 - DILMF150, DILM80 - DILM170 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL E36332, CE, CSA 012528, UL UL 508, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Bridge | ||
Accessory Type Star-Point Bridge | ||
For Use With DILMF80 - DILMF150, DILM80 - DILM170 | ||
Standards/Approvals IEC/EN 60947-4-1, UL E36332, CE, CSA 012528, UL UL 508, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton accessory is a vital component for enhancing the functionality of various switchgear systems. Designed specifically for use with the DILM80 to DILM170 series, as well as DILMF80 to DILMF150, it provides seamless integration into existing setups while ensuring optimal performance. This star-point bridge excels in both design and execution, catering specifically to low-voltage switch technology. Customers can rely on the robust certifications that guarantee high standards of safety and reliability, making it an essential choice for professionals looking to maintain operational excellence in electrical installations. The product not only meets but exceeds the necessary industry specifications, ensuring that it is more than just a supplementary component; it is a cornerstone of effective electrical management.
Designed for compatibility with a broad range of series enhancing versatility
Ensures compliance with stringent international electrical standards
Facilitates easy installation, saving time and reducing labour costs
Constructed for durability, promoting longevity in demanding environments
Provides weight-efficient performance without compromising on quality
Offers excellent heat dissipation, ensuring reliable operation under load
Built with corrosion-resistance features, safeguarding against environmental factors
Achieves high levels of electromagnetic compatibility, minimising interference
Simplifies maintenance through clear directives and responsibilities
Supports optimal temperature management, enhancing safety and operational efficiency
Related links
- Eaton DILM Contactor Bridge for use with DILM185A - DILM400 DILM400-XS1
- Eaton DILM Contactor Bridge for use with DILM500
- Eaton DILM Contactor Bridge for use with DILMF40 to DILMF65 Series, DILM40 to DILM72 Series
- Eaton DILM Contactor Bridge for use with DILMF8 to DILMF32 Series, DILM7 to DILM32 Series
- Eaton 1070 Interlock for use with DILMP125 - DILMP200, DILM80 - DILM170
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
