Eaton DILM Contactor Bridge for use with DILM500
- RS Stock No.:
- 250-859
- Mfr. Part No.:
- 208290 DILM500-XS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.83
(exc. VAT)
€137.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.83 |
*price indicative
- RS Stock No.:
- 250-859
- Mfr. Part No.:
- 208290 DILM500-XS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bridge | |
| Product Type | Contactor Bridge | |
| For Use With | DILM500 | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA File No.:012528, UL Category Control No.:NKCR, CE, CSA Class No.:3211-04, UL File No.:E29184 CSA, UL CSA-C22.2 No. 14-05, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bridge | ||
Product Type Contactor Bridge | ||
For Use With DILM500 | ||
Standards/Approvals IEC/EN 60947-4-1, CSA File No.:012528, UL Category Control No.:NKCR, CE, CSA Class No.:3211-04, UL File No.:E29184 CSA, UL CSA-C22.2 No. 14-05, UL 508 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton star-point bridge is designed to enhance the functionality of the DILM500 series, ensuring reliable and efficient connectivity for your low-voltage applications. With a compact design, this accessory improves the performance and safety of your wiring setups. Engineered for professionals, it meets all necessary product standards, providing peace of mind in every installation. The product's durable construction ensures longevity, while its ability to withstand extreme temperatures makes it ideal for various environments. This essential component aligns perfectly with the Eaton Moeller series, offering seamless integration and dependable operation in demanding electrical applications.
Designed specifically for the Eaton Moeller series DILM500 for optimal compatibility
Compact dimensions facilitate easy installation in confined spaces
Durable materials ensure protection against accidental contact
Specifically verified for thermal stability, ensuring safe operation under load
Meets rigorous product standard requirements for reliability
Supports ambient operating temperatures from -40 °C to 60 °C, making it versatile for varied climates
Resistant to UV radiation, extending the product's lifespan
Simplifies maintenance with an easily accessible design
Related links
- Eaton DILM Contactor Bridge for use with DILM185A - DILM400 DILM400-XS1
- Eaton DILM Contactor Bridge for use with DILMF40 to DILMF65 Series, DILM40 to DILM72 Series
- Eaton DILM Contactor Bridge for use with DILMF8 to DILMF32 Series, DILM7 to DILM32 Series
- Eaton DILM Contactor Bridge for use with DILMF80 - DILMF150, DILM80 - DILM170
- Eaton DILM Contactor Coil for use with DILM500 DILM300
- Eaton DILM Terminal Shroud for use with DILM500
- Eaton DILM Contactor Bridge
- Eaton DILM Coil for use with DILM500-S, DILM400-S
