Eaton XN Connection Module for use with XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBS, XN-S4T-SBBS

Subtotal (1 unit)*

€445.50

(exc. VAT)

€547.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€445.50

*price indicative

RS Stock No.:
244-787
Mfr. Part No.:
140067 XN-2AI-PT/NI-2/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Input Card

Product Type

Connection Module

For Use With

XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBS, XN-S4T-SBBS

Standards/Approvals

cULus, UL CSA Class No.: 2252-01, IEC/EN 61000-6-4 UL Canada, CE, NRAQ7 IEC/EN 61131-2, CSA-C22.2 No. 142 IEC/EN 61000-6-2, 2252-81 IEC/EN 6113-2, UL 508, UL File No.: E205091, UL Report Applies to both US and Canada, UL Category Control No.: NRAQ

Series

XN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton XN Analog Input Card is a cutting-edge solution designed specifically for sophisticated automation environments. This module enables precise measurement and control, facilitating seamless integration with a range of temperature sensors, including platinum and nickel types. Engineered for reliability, it operates efficiently within a wide temperature range while adhering to rigorous international standards for electromagnetic compatibility. This product represents an ideal choice for those seeking to optimise their control systems with advanced features tailored for durability and performance.

Compatible with a variety of temperature sensors for versatile applications

Designed with screw and spring clamp connections for easy installation

Offers robust protection against dust and moisture with an IP20 rating

Optimised for operation in extreme ambient temperatures, ensuring reliability

Supports multiple channel configurations, enhancing adaptability in use cases

Utilises advanced diagnosis functions for improved fault detection and maintenance

Constructed to meet established electromagnetic compatibility standards

Facilitates easy integration with other modules in the XN series for a comprehensive solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy