Eaton XN Connection Module for use with XN-S4T-SBBS-CJ, XN-S4S-SBBS-CJ
- RS Stock No.:
- 244-166
- Mfr. Part No.:
- 140068 XN-2AI-THERMO-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€457.21
(exc. VAT)
€562.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.21 |
*price indicative
- RS Stock No.:
- 244-166
- Mfr. Part No.:
- 140068 XN-2AI-THERMO-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Input Card | |
| Product Type | Connection Module | |
| For Use With | XN-S4T-SBBS-CJ, XN-S4S-SBBS-CJ | |
| Standards/Approvals | by UL for use in Canada CSA Class No.: 2252-01, 2252-81, UL IEC/EN 61131-2, CSA-C22.2 No. 142, UL Category Control No.: NRAQ, UL File No.: E205091, IEC/EN 61000-6-4, NRAQ7, UL, CULus IEC/EN 6113-2, CE, UL 508, IEC/EN 61000-6-2 | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Input Card | ||
Product Type Connection Module | ||
For Use With XN-S4T-SBBS-CJ, XN-S4S-SBBS-CJ | ||
Standards/Approvals by UL for use in Canada CSA Class No.: 2252-01, 2252-81, UL IEC/EN 61131-2, CSA-C22.2 No. 142, UL Category Control No.: NRAQ, UL File No.: E205091, IEC/EN 61000-6-4, NRAQ7, UL, CULus IEC/EN 6113-2, CE, UL 508, IEC/EN 61000-6-2 | ||
Series XN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XN Analog input card XI/ON is engineered to enhance measurement capabilities in various applications. With a capability to interface with thermocouples of type B, E, J, K, N, R, S, and T, this product excels in delivering precision data within an input voltage range of 24 V DC. It ensures reliability through a compact design that allows for convenient rail mounting and efficient integration within modular I/O systems. This device boasts an IP20 degree of protection, making it suitable for a wide array of indoor environments. Designed for ease of use, it features configurable options for both input signals and analog outputs, ensuring adaptability to specific requirements.
Comprises multiple thermocouple types for versatile temperature measurement
Includes a screw/spring clamp connection for secure wiring
Features configurable analog inputs for tailored applications
Has an ambient operating temperature range extending from -25 °C to 55 °C
Offers a compact product size for streamlined installation in constrained spaces
Designed for superior shock resistance and vibration resilience
Provisions for compatibility with multiple fieldbus systems enhance connectivity options
Incorporates a built-in diagnosis function for proactive maintenance
Emits low heat dissipation, promoting energy efficiency in operation
Complies with various certifications ensuring electrical and operational safety
Related links
- Eaton, XN Rack for use with XN-2AI-THERMO-PI
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBS, XN-S4T-SBBS
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBC, XN-S4T-SBBC
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton Eaton XN Series Pluggable Terminal Block 140078 XN-S4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140080 XN-S4T-SBCS
- Eaton Eaton XN Series Pluggable Terminal Block 140089 XN-S4S-SBBC
