Eaton DILM Shroud
- RS Stock No.:
- 126-029
- Mfr. Part No.:
- 173403 DILM650-XCOVER
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.24
(exc. VAT)
€111.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.24 |
*price indicative
- RS Stock No.:
- 126-029
- Mfr. Part No.:
- 173403 DILM650-XCOVER
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Shroud | |
| Standards/Approvals | CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Shroud | ||
Standards/Approvals CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton spare shroud Cover from Moeller series is a high-quality accessory designed to enhance the performance and durability of your switchgear. With a sleek design and robust construction, this spare shroud is an essential component for maintaining th
Enhances the protection and insulation of switchgear components
Meets the product standards for corrosion resistance ensuring longevity
Provides thermal stability and resistance to heat for optimal performance
Designed to meet the requirements for mech
Related links
- Eaton DILM Shroud
- Eaton DILH Shroud
- Eaton Eaton Moeller Shroud
- Eaton DILM Terminal Shroud for use with DILM500
- Eaton DILM Terminal for use with DILM580 - DILM650
- Eaton DILM Contactor Coil for use with DILM580 DILM750 DILM650
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Contactor 3-Pole 500 V, 400V
