Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- RS Stock No.:
- 259-111
- Mfr. Part No.:
- 291488 EVG-16/3X1PHAS/8MODUL/HI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 259-111
- Mfr. Part No.:
- 291488 EVG-16/3X1PHAS/8MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 1 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Number of Modules | 8 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 1 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
Number of Modules 8 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to enhance efficiency and reliability in electrical systems with its compact dimensions and robust construction. It serves as a critical component for connecting multiple devices, optimising space while ensuring a safe electrical connection. The busbar boasts a three phase configuration and is particularly suitable for use with a variety of miniature circuit breakers, making it an ideal choice for those needing flexibility in their installations.
Designed for seamless integration with various miniature circuit breakers
Insulated for safety ensuring minimal risk of electrical hazards
Optimises space making it an excellent choice for compact installations
Supports multiple devices capable of accommodating up to 8 connections
Robust construction adheres to contemporary compliance standards
Facilitates three phase power distribution for enhanced electrical performance
Lightweight design simplifies handling and installation processes
Related links
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
