Eaton Contactor Element for use with SPMT2PA, Leadthrough, Accessory
- RS Stock No.:
- 244-855
- Mfr. Part No.:
- 131784 ASLTT-63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 244-855
- Mfr. Part No.:
- 131784 ASLTT-63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Element | |
| Accessory Type | Contact Element | |
| For Use With | SPMT2PA, Leadthrough, Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Element | ||
Accessory Type Contact Element | ||
For Use With SPMT2PA, Leadthrough, Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Distribution part offers robust functionality tailored for both residential and utility buildings. With a versatile voltage type suitable for alternating current, this product is designed for reliability and high performance. The device excels in open areas where adaptability and compliance are essential. It boasts a compact design with a manageable assembly width, ensuring it fits seamlessly into various applications. Built to meet the demands of its environment, this product prioritises safety with RoHS conformity, providing peace of mind for users.
Ideal for use in both residential and utility buildings
Designed for high operational reliability in challenging environments
Compact size fosters easy installation and integration
RoHS compliant, showcasing a commitment to sustainability
Configured for effective application in open areas
Related links
- Eaton Contactor Relay 1 NO/1 NC 690V 1 NO/1 NC
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Contactor Element for use with M22
- Eaton M22 Contactor Element
- Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton Busbar Adapter Motor Accessory for Use with PKZM4
- Eaton DILM Contactor 3-Pole, 63 kW
