Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 42 → 63 A, 63A Contact Rating, 690V 1 NO/1 NC
- RS Stock No.:
- 248-733
- Mfr. Part No.:
- 000245 ZW7-63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€766.64
(exc. VAT)
€942.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €766.64 |
*price indicative
- RS Stock No.:
- 248-733
- Mfr. Part No.:
- 000245 ZW7-63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 63A | |
| Series | Eaton Moeller | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Push Button | |
| Width | 200.5mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 42 → 63 A | |
| Length | 162.5mm | |
| Depth | 97mm | |
| Standards/Approvals | CSA Class No.:3211-03 CSA file No. 012528 IEC/EN 60947 VDE 0660 UL CSA UL 508 CSA-C22.2 No. 14 IEC/EN 60947-4-1 CE UL Category Control No.:NKCR UL File No.:E29184 UL CSA certifie | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 63A | ||
Series Eaton Moeller | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Push Button | ||
Width 200.5mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 42 → 63 A | ||
Length 162.5mm | ||
Depth 97mm | ||
Standards/Approvals CSA Class No.:3211-03 CSA file No. 012528 IEC/EN 60947 VDE 0660 UL CSA UL 508 CSA-C22.2 No. 14 IEC/EN 60947-4-1 CE UL Category Control No.:NKCR UL File No.:E29184 UL CSA certifie | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series ZW7 current transformer-operated overload relay is expertly designed for robust performance in applications requiring overload protection from 42 to 63A. Crafted to provide reliable monitoring, this overload relay ensures optimal safety by effectively detecting overload conditions and initiating the necessary actions to prevent equipment damage. Featuring a sleek design, it is compact yet powerful, making it suitable for a variety of industrial settings. The device is equipped with precise auxiliary contacts that facilitate effective circuit management, while its certification for multiple international standards highlights its reliability and adherence to rigorous quality benchmarks. The Eaton ZW7 overload relay is an ideal solution for safeguarding your electrical systems, enhancing both operational efficiency and reliability across your equipment.
Compact design allows for flexible installation in tight spaces
Certified to meet international safety and performance standards
Automatic reset function enhances user convenience
Applicable in a wide range of industrial applications
Built with high-quality materials for durability and longevity
Screw connection type ensures reliable electrical contact
Enables effective circuit protection and management
Integrated with a clearly marked mounting method for easy setup
Related links
- Eaton Contactor Relay 1 NO/1 NC 630A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 290A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 240A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 90A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 125A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 160A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 400A Contact Rating, 690V
- Eaton Contactor Relay 1 NO/1 NC 5A Contact Rating, 690V 1P
