Eaton Eaton Moeller Contactor Element for use with M22
- RS Stock No.:
- 247-536
- Mfr. Part No.:
- 150643 M22-K01PV6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.37 |
*price indicative
- RS Stock No.:
- 247-536
- Mfr. Part No.:
- 150643 M22-K01PV6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Contact Element | |
| Product Type | Contactor Element | |
| For Use With | M22 | |
| Standards/Approvals | IEC 60947-5-1 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Contact Element | ||
Product Type Contactor Element | ||
For Use With M22 | ||
Standards/Approvals IEC 60947-5-1 | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton accessory contact element is a cutting-edge solution for reliable machine control and automation. Offering a robust design tailored for front fastening and fixing, this product enables simple integration into various systems. With exceptional electrical performance and compliance with IEC standards, it ensures safety and longevity in demanding environments. The compact dimensions make it ideal for installation in tight spaces without compromising functionality. This contact element is backed by a commitment to quality, making it a preferred choice for engineers and designers aiming to enhance operational efficiency and safety in their applications.
Designed with screw connection for enhanced stability
Incorporates a safety function through positive opening
Well-suited for a variety of ambient conditions
Features high electrical insulation and operational ratings
Offers remarkable lifespan across multiple operating scenarios
Constructed to withstand mechanical shock and environmental stress
Compatible with SmartWire-DT, facilitating advanced connectivity
Lightweight yet durable with a robust build for reliability
Related links
- Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton Eaton Moeller Contactor 3-Pole 3 W 48V 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW 380V 690V
- Eaton Eaton Moeller Contactor 18 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
