Eaton Eaton Moeller Contactor Element
- RS Stock No.:
- 272-0705
- Mfr. Part No.:
- 173028 M22-KC03SMC10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.34
(exc. VAT)
€44.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.34 |
*price indicative
- RS Stock No.:
- 272-0705
- Mfr. Part No.:
- 173028 M22-KC03SMC10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Element | |
| Accessory Type | Contactor Element | |
| Standards/Approvals | IEC/EN 60947-5, CSA, IEC 60947-5-1, CE, UL 508 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Element | ||
Accessory Type Contactor Element | ||
Standards/Approvals IEC/EN 60947-5, CSA, IEC 60947-5-1, CE, UL 508 | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory contact element that has screw connection electric connection type. It has Rated impulse withstand voltage is 6000 Vac and top mounting type model.
Pollution degree 3
Climatic proofing
Related links
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton Eaton Moeller Contactor Element for use with M22
- Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
- Eaton Eaton Moeller Contactor 3-Pole 3 W 48V 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW 380V 690V
- Eaton Eaton Moeller Contactor 18 690V
