Eaton NZM Mechanical Interlock for use with N3, N3-4, N4, N4-4, N(S)3(-4), N(S)4(-4), NS3, NS4, NZM3, NZM3-4, NZM3-NA,
- RS Stock No.:
- 248-010
- Mfr. Part No.:
- 104546 NZM3/4-XMVR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€905.83
(exc. VAT)
€1,114.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €905.83 |
*price indicative
- RS Stock No.:
- 248-010
- Mfr. Part No.:
- 104546 NZM3/4-XMVR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | N3, N3-4, N4, N4-4, N(S)3(-4), N(S)4(-4), NS3, NS4, NZM3, NZM3-4, NZM3-NA, NZM3(-4), NZM4, NZM4-4, NZM4-NA, NZM4(-4) | |
| Standards/Approvals | IEC, RoHS | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With N3, N3-4, N4, N4-4, N(S)3(-4), N(S)4(-4), NS3, NS4, NZM3, NZM3-4, NZM3-NA, NZM3(-4), NZM4, NZM4-4, NZM4-NA, NZM4(-4) | ||
Standards/Approvals IEC, RoHS | ||
Series NZM | ||
- COO (Country of Origin):
- RO
The Eaton NZM series is designed to enhance electrical control and reliability with its robust functionality. Suitable for various applications, this model delivers exceptional performance in demanding environments. Its intelligent design incorporates a mechanical interlocking system, facilitating remote operation while ensuring user safety. Engineered to comply with stringent international standards, this device offers peace of mind with a commitment to quality and durability. Ideal for panel builders, it streamlines the installation process, aligning perfectly with modern electrical infrastructures, ensuring operational efficiency and long-lasting reliability for users.
Designed for remote operation to enhance convenience
Robust construction ensures durability in demanding installations
Complies with international standards for peace of mind
Facilitates seamless integration with existing panel designs
Low temperature rise due to optimal heat dissipation
Offers electromagnetic compatibility for reliable performance
Corrosion-resistant materials extend longevity in various environments
Provides clear instructions for installation and operation
Supports multiple configurations to meet diverse requirements
Related links
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3
- Eaton NZM Mechanical Interlock for use with NZM2 NZM2-4-NA NZM2-NA NZM2(-4)N(S)2(-4) Accessory N2
- Eaton NZM Mechanical Interlock for use with NZM4 NZM4-4 N4 N (S) 4 (-4), NZM4 (-4)
- Eaton NZM Assembly Kit for use with PN3(-4) NZM3(-4)
- Eaton Label for Use with N1 N3-4 N (S) 2 (-4) NZM1 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
- Eaton NZM Mounting Plate for use with PN3 NZM3 N3
