Eaton NZM Mechanical Interlock for use with N3, N3-4, N4, N4-4, N(S)3(-4), N(S)4(-4), NS3, NS4, NZM3, NZM3-4, NZM3-NA,
- RS Stock No.:
- 235-193
- Mfr. Part No.:
- 104551 NZM3/4-XMVRL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,022.50
(exc. VAT)
€1,257.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,022.50 |
*price indicative
- RS Stock No.:
- 235-193
- Mfr. Part No.:
- 104551 NZM3/4-XMVRL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | N3, N3-4, N4, N4-4, N(S)3(-4), N(S)4(-4), NS3, NS4, NZM3, NZM3-4, NZM3-NA, NZM3(-4), NZM4, NZM4-4, NZM4-NA, NZM4(-4) | |
| Standards/Approvals | IEC, RoHS | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With N3, N3-4, N4, N4-4, N(S)3(-4), N(S)4(-4), NS3, NS4, NZM3, NZM3-4, NZM3-NA, NZM3(-4), NZM4, NZM4-4, NZM4-NA, NZM4(-4) | ||
Standards/Approvals IEC, RoHS | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series remote operator accessory is expertly crafted for use with Eaton's Moeller series NZM molded case circuit breakers. Designed to enhance operational efficiency, this mechanical interlock allows you to manage circuit breakers from a distance, ensuring both safety and convenience in industrial and commercial settings. Its robust construction guarantees durability, while its compatibility with various NZM models makes it a versatile addition to your electrical system. With precise engineering, this accessory promises reliable performance, empowering panel builders and electricians to optimise their workflows without compromising on safety or functionality.
Facilitates remote operation of circuit breakers for enhanced accessibility
Robust mechanical design ensures long-lasting durability in demanding environments
Compatible with a range of NZM molded case circuit breakers for versatility
Streamlined installation process saves valuable time for panel builders
Meets stringent product standards to guarantee safety and reliability
Designed to seamlessly integrate with existing systems for efficient upgrades
Related links
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3
- Eaton NZM Mechanical Interlock for use with NZM4 NZM4-4 N4 N (S) 4 (-4), NZM4 (-4)
- Eaton NZM Mounting Plate for use with PN3 NZM3 N3
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock
- Eaton NZM Connection Unit for use with PN3-4 NZM3-4
