Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
- RS Stock No.:
- 248-012
- Mfr. Part No.:
- 104552 NZM4-XMVRL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,022.50
(exc. VAT)
€1,257.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,022.50 |
*price indicative
- RS Stock No.:
- 248-012
- Mfr. Part No.:
- 104552 NZM4-XMVRL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4 NS4 NZM4 NZM4-4 NZM4-NA NZM4 (-4) | |
| Standards/Approvals | RoHS, IEC | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4 NS4 NZM4 NZM4-4 NZM4-NA NZM4 (-4) | ||
Standards/Approvals RoHS, IEC | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM range offers a cutting-edge solution for superior electrical control and protection. Designed with precision engineering, this product exemplifies reliability and efficiency, making it an essential component for any electrical panel. Ideal for use in diverse applications, it balances advanced functionality with user-friendly features. The NZM4 facilitates seamless integration with existing systems, ensuring robust performance in demanding environments. Its mechanical interlock provides an added layer of safety, guaranteeing that the device functions optimally under all conditions. Furthermore, this product showcases a compact design that optimises space without compromising on operational integrity, making it a preferred choice among electrical engineers and panel builders alike.
Engineered for seamless integration into complex electrical systems
Mechanical interlock feature enhances operational safety
Compact design ensures minimal footprint in control panel setups
Supports the latest compliance standards, instilling confidence in performance
Provides detailed heat dissipation data to aid panel builders in temperature management
Offers an array of installation instructions and resources for ease of use
Designed with user operational integrity in mind, ensuring reliable function
Available with extensive technical documentation for informed decision-making
Related links
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with NZM4 NZM4-4 N4 N (S) 4 (-4), NZM4 (-4)
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock
- Eaton NZM Mechanical Interlock
- Eaton NZM Plate for use with NZM4-4, N4-4
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton NZM Plug-In Unit for use with N4-4, NZM4-4
