Eaton DILM Contactor Coil for use with DILM80 - DILM96
- RS Stock No.:
- 254-212
- Mfr. Part No.:
- 229991 DILM95-XSP(208V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.34
(exc. VAT)
€95.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.34 |
*price indicative
- RS Stock No.:
- 254-212
- Mfr. Part No.:
- 229991 DILM95-XSP(208V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM96 | |
| Standards/Approvals | RoHS, CE, UL Category Control No.:NLDX UL File No.:E29096, CSA File No.:2389068, CSA IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL CSA Class No.:3211-04 UL 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM96 | ||
Standards/Approvals RoHS, CE, UL Category Control No.:NLDX UL File No.:E29096, CSA File No.:2389068, CSA IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL CSA Class No.:3211-04 UL 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is engineered for seamless and efficient operation in motor control applications. Designed for tool-less plug connections, it ensures quick installation with minimal downtime. Operating at 208 V and 60 Hz, this replacement coil offers reliability in demanding environments, making it ideal for various industrial machinery needs. Its compact dimensions, with a length of 48.65 mm and a height of 71.3 mm, allow for flexible installation while maintaining excellent performance. With stringent certifications such as UL and CE, this coil guarantees compliance with essential safety and operational standards. Whether you are upgrading or maintaining your equipment, this replacement coil stands out as a solution that combines efficiency and advanced engineering, ensuring your operations run smoothly.
Tool-less installation saves valuable time during maintenance
Compact design optimises space in control panels
Reliable performance in demanding industrial environments
Certified by UL and CE, assuring compliance with international safety standards
Compatible with Eaton's DILM80 and DILM96 models, offering versatility
Lightweight construction facilitates ease of handling
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM72
- Eaton DILM Contactor Coil for use with DILM38 DILM17, DILM25
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor 3-Pole 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 690V
- Eaton DILM Contactor 3-Pole 11 kW 690V
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
