Eaton DILM Contactor Coil for use with DILM40, DILM50, DILM65, DILM72

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
258-614
Mfr. Part No.:
283379 DILM65-XSP(208V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM40, DILM50, DILM65, DILM72

Standards/Approvals

UL Category Control No.:NLDX, CSA Class No.:3211-04, UL, CSA CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, CSA File No.:2389068, CE, UL File No.:E29096

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton replacement coil offers a tool-less plug connection and operates effectively at 208 V with a frequency of 60 Hz AC. Designed specifically for use with Eaton’s Moeller line of devices, this coil ensures enhanced performance and reliability within various applications. Its thoughtful design integrates seamlessly into existing systems while providing easy connectivity. The build quality adheres to stringent standards, ensuring that it meets demanding industrial requirements. This unit serves as an essential component for models like DILM40, DILM50, DILM65, and DILM72, enhancing their functionality and efficiency. With a compact footprint, this coil is suitable for installations where space may be limited, while still delivering robust performance.

Offers a tool-less plug connection for simplified installation

Meets multiple product standards, ensuring reliability in various environments

Compatible with a range of Eaton's Moeller devices, adding versatility

Designed for both ease of use and enhanced operational efficiency

Compact dimensions allow for flexible installation options in tight spaces

Low weight facilitates easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy