Eaton DILM Contactor Coil for use with DILM38, DILM32, DILM17, DILM25
- RS Stock No.:
- 258-535
- Mfr. Part No.:
- 283377 DILM32-XSP(208V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 258-535
- Mfr. Part No.:
- 283377 DILM32-XSP(208V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM38, DILM32, DILM17, DILM25 | |
| Standards/Approvals | UL Category Control No.:NLDX, IEC/EN 60947-4-1, UL 60947-4-1, UL, CSA Class No.:3211-04, CE, CSA File No.:2389068, RoHS, CSA-C22.2 No. 60947-4-1-14, CSA UL File No.:E29096 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM38, DILM32, DILM17, DILM25 | ||
Standards/Approvals UL Category Control No.:NLDX, IEC/EN 60947-4-1, UL 60947-4-1, UL, CSA Class No.:3211-04, CE, CSA File No.:2389068, RoHS, CSA-C22.2 No. 60947-4-1-14, CSA UL File No.:E29096 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is expertly engineered for seamless tool-less plug connection. Designed specifically for use with various DILM series contactors, this coil operates efficiently at 208V with a frequency of 60Hz. Its compact dimensions make it ideal for a range of applications while ensuring reliability and performance. The coil meets stringent international standards and has been rigorously tested for thermal stability and corrosion resistance. This replacement coil is an essential component for ensuring the smooth operation of your industrial machinery, providing peace of mind with its proven track record of durability and effectiveness.
Tool-less plug connection facilitates quick and easy installation
Designed to work with DILM17, DILM25, DILM32, and DILM38 models
Meets multiple international safety standards for enhanced reliability
Compact design optimises space in industrial installations
Proven resistance to corrosion helps ensure long-lasting performance
Thermal stability ensures the coil operates effectively under varying conditions
Streamlined weight design assists in efficient machine handling
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton Contactor Coil for use with DILM17 DILM32, DILM38
