Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

€77.34

(exc. VAT)

€95.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.34

*price indicative

RS Stock No.:
254-371
Mfr. Part No.:
230061 DILM95-XSP(220V50HZ,240V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM80 - DILM95

Standards/Approvals

3211-04 UL Category Control No.:NLDX, CE, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-4-1, UL File No.:E29096 CSA File No.:012528, CSA Class No.:2411-03, UL, UL 508

Series

DILM

COO (Country of Origin):
RO
The Eaton replacement coil from Eaton is designed for seamless integration with the DILM series, delivering exceptional performance for various operational environments. Engineered with tool-less plug connections, it significantly simplifies installation and maintenance processes. With its dual voltage support of 220 V 50 Hz and 240 V 60 Hz, this coil accommodates a wide range of applications, ensuring versatility and reliability. Constructed to meet rigorous standards, it upholds both safety and efficiency, making it an ideal choice for professionals looking to enhance their electrical systems. Its compact dimensions and lightweight design further facilitate easy handling and installation, ensuring that it meets the demands of modern industrial settings.

Designed to work with both AC 50 Hz and 60 Hz voltage specifications

Lightweight design allows for effortless installation and replacement

Robust construction ensures longevity and durability in various conditions

Complies with UL, CSA, and CE certifications, guaranteeing high safety standards

Features individual coils for precise control and operational flexibility

Optimised for use in low-voltage industrial applications, enhancing system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy