Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 255-827
- Mfr. Part No.:
- 230062 DILM95-XSP(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.34
(exc. VAT)
€95.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.34 |
*price indicative
- RS Stock No.:
- 255-827
- Mfr. Part No.:
- 230062 DILM95-XSP(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | UL File No.:E29096, CSA-C22.2 No. 14-05 CSA, CE, CSA Class No.:2411-03, CSA File No.:012528, 3211-04 UL, IEC/EN 60947-4-1, UL 508, UL Category Control No.:NLDX | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals UL File No.:E29096, CSA-C22.2 No. 14-05 CSA, CE, CSA Class No.:2411-03, CSA File No.:012528, 3211-04 UL, IEC/EN 60947-4-1, UL 508, UL Category Control No.:NLDX | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton's Moeller series is engineered for efficiency and convenience, specifically tailored for use with the DILM80 and DILM95 contactors. Designed to operate at both 230 V 50 Hz and 240 V 60 Hz, this coil features a tool-less plug connection that facilitates simple integration and maintenance. Its compact size ensures it fits seamlessly within various installations, promoting reliability in electrical control applications. The coil upholds stringent certifications, including CE and UL, affirming its compliance with international safety standards. With an operational temperature range accommodating extreme conditions, this product ensures consistent performance in diverse environments, making it an ideal choice for industry professionals seeking dependable solutions.
Simplified installation with a tool-less plug connection
Compatible with multiple contactor models for enhanced versatility
Resistant to varying ambient temperatures, ensuring reliable operation
Designed to meet stringent compliance and safety standards
Compact dimensions allow for space-efficient installations
Optimised for high performance in diverse operational settings
Related links
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor 3-Pole 45 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 37 kW 230V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 3-Pole 14 kW, 400V
