Eaton DILM Contactor Coil for use with DILM65, DILM72, DILM50, DILM40
- RS Stock No.:
- 259-410
- Mfr. Part No.:
- 281170 DILM65-XSP(220V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 259-410
- Mfr. Part No.:
- 281170 DILM65-XSP(220V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM65, DILM72, DILM50, DILM40 | |
| Standards/Approvals | UL 508 UL E29096 CSA CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05 UL NLDX UL CSA 012528 CE IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM65, DILM72, DILM50, DILM40 | ||
Standards/Approvals UL 508 UL E29096 CSA CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05 UL NLDX UL CSA 012528 CE IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil exemplifies precision and reliability for industrial applications. This product is engineered to deliver consistent performance across a range of operational demands, making it the ideal choice for various DILM contactor models. Designed with tool-less plug connections, it ensures effortless installation and maintenance. Its robust construction promises resilience in challenging environments, while the specific Voltage ratings cater to diverse operational setups. The coil operates efficiently within significant temperature variances, ensuring durability and stability in fluctuating conditions. With safety and compliance certifications, this coil is not only an efficient choice but a dependable component in your industrial systems.
Tool-less plug connection promotes hassle-free installation
Robust construction enhances durability and longevity
Engineered for compatibility with multiple DILM contactor models
Operates efficiently in a wide temperature range
Meets international safety and compliance standards
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM72
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
