Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

€77.34

(exc. VAT)

€95.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.34

*price indicative

RS Stock No.:
256-237
Mfr. Part No.:
230063 DILM95-XSP(380V50HZ,440V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM80 - DILM95

Standards/Approvals

IEC/EN 60947-4-1, UL, CSA-C22.2 No. 14-05, CSA, CSA Class No.:2411-03, UL 508, CE, 3211-04, UL Category Control No.:NLDX, UL File No.:E29096, CSA File No.:012528

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton replacement coil from the moeller series is engineered to enhance the functionality of your contactor systems. Designed specifically for industrial applications, it ensures a seamless tool-less plug connection, allowing for faster installation and maintenance. The versatility of operating at both 380V 50Hz and 440V 60Hz makes it ideal for a range of environments. With robust certifications, including UL and CSA, you can trust in its reliability and performance. This product is suitable for use with DILM80 and DILM95 models, providing an essential component for those who prioritise efficiency and safety in their electrical systems.

Tool-less plug connection simplifies installation

Compatible with DILM80 and DILM95 for versatile use

Advanced design ensures high operational reliability

Dual voltage functionality caters to various engineering needs

Robust environmental ratings for dependable performance

Lightweight construction enhances ease of handling

Strictly adheres to industry certifications for safety

Optimised for both AC applications and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy