Eaton DILM Contactor Coil for use with DILM38, DILM17, DILM32, DILM25
- RS Stock No.:
- 258-020
- Mfr. Part No.:
- 281142 DILM32-XSP(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 258-020
- Mfr. Part No.:
- 281142 DILM32-XSP(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM38, DILM17, DILM32, DILM25 | |
| Standards/Approvals | CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM38, DILM17, DILM32, DILM25 | ||
Standards/Approvals CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative replacement coil engineered for optimal performance in low-voltage switch technology. This cutting-edge accessory integrates effortlessly with a variety of Eaton's contactors, such as the DILM17 and DILM38, offering exceptional versatility for electrical applications. With its tool-less plug connection, installation is simplified, ensuring a quick and hassle-free setup process. Designed to operate under both 380 V 50 Hz and 440 V 60 Hz, this coil provides reliable AC functionality. The DILM32-XSP not only meets stringent compliance standards, including CE certification but also withstands a wide range of environmental conditions, making it perfect for various industrial settings. Its compact design and lightweight construction further enhance its usability, allowing for seamless integration into existing systems.
Tool-less plug connection streamlines installation
Compatible with multiple Eaton contactor models
Robust construction ensures long-lasting durability
AC operation with dual voltage capability enhances versatility
CE certified for assured quality and compliance
Compact design allows for easy integration in confined spaces
Designed to withstand extreme ambient temperatures for consistent performance
Lightweight structure facilitates efficient handling and installation
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM25, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
