Eaton Contactor Coil for use with DILM72, DILM40, DILM65, DILM50
- RS Stock No.:
- 258-059
- Mfr. Part No.:
- 281172 DILM65-XSP(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-059
- Mfr. Part No.:
- 281172 DILM65-XSP(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM72, DILM40, DILM65, DILM50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM72, DILM40, DILM65, DILM50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton sophisticated replacement coil engineered for versatility and ease of use. Designed for both 380 V 50 Hz and 440 V 60 Hz applications, this coil integrates tool-less plug connections, allowing for swift installation without the need for complex tools. Robustly built, it is suitable for a variety of Eaton Moeller series contactors, ensuring seamless compatibility with models ranging from DILM40 to DILM72. With its impressive operational range, the DILM65-XSP meets stringent industry standards, making it a reliable choice for professionals seeking efficiency and performance in diverse settings. The coil not only enhances operational capabilities but is also backed by Eaton's commitment to quality and safety, ensuring long-term reliability and peace of mind for users.
Tool-less installation simplifies setup, saving time and labour
Compatible with a wide range of Eaton Moeller series models to meet diverse needs
Engineered for high performance in both AC 50 Hz and AC 60 Hz applications
Designed to withstand extreme ambient temperatures for versatile use in various environments
CE compliant, ensuring adherence to critical safety standards
Related links
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM65-XCT Contact for use with DILM40 DILM50, DILM72
- Eaton Contactor Coil for use with DILM65 DILM40, DILM50
- Eaton Contactor Coil for use with DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
