Eaton Contactor Coil for use with DILM580, DILM1000, DILM820, DILM750, DILM650
- RS Stock No.:
- 258-214
- Mfr. Part No.:
- 289145 DILM1000-XSP/E(RA250)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,404.23
(exc. VAT)
€1,727.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,404.23 |
*price indicative
- RS Stock No.:
- 258-214
- Mfr. Part No.:
- 289145 DILM1000-XSP/E(RA250)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM580, DILM1000, DILM820, DILM750, DILM650 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM580, DILM1000, DILM820, DILM750, DILM650 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton's Moeller series DILM is designed to enhance the functionality of various DILM models. Focusing on operational excellence, it supports both AC and DC operations across a voltage range of 110 to 250 V, ensuring reliability and versatility for industrial applications. With a robust construction, it is built to withstand a wide range of environmental conditions, making it suitable for diverse work settings. Its intuitive design facilitates easy installation, allowing for quick maintenance and reduced downtime. The product's compliance with numerous certifications underscores its quality, assuring users of its performance and safety standards. Ideal for professionals seeking a dependable component to maintain or upgrade their electrical systems, this replacement coil exemplifies exceptional engineering tailored for efficiency.
Supports both AC and DC operation for enhanced versatility
Designed to withstand extreme ambient temperatures from -40 °C to 60 °C
Utilises innovative technology to ensure reliable performance
Meets stringent industry certifications for safety and reliability
Compatible with multiple DILM models, facilitating easy upgrades
Optimised for quick and hassle-free installation
Constructed for durability, reducing the need for frequent replacements
Engineered to meet high standards of thermal stability and corrosion resistance
Related links
- Eaton DILM Contactor Coil for use with DILM580 DILM750 DILM650
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Contactor Coil for use with DILM400 - DILM500
- Eaton DILM Contactor Coil for use with DILM300A, DILM250
- Eaton 1259 Varistor for use with DILM1000 DILM750 DILM650 DILH1200
- Eaton DILM Terminal for use with DILM750 DILM1000
- Eaton DILM Contactor 240 V ac Coil 750 A 250 V dc, 1kV
