Eaton DILM Contactor Coil for use with DILM400 - DILM500
- RS Stock No.:
- 250-856
- Mfr. Part No.:
- 208256 DILM500-XSP/E(RA250)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€893.63
(exc. VAT)
€1,099.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.63 |
*price indicative
- RS Stock No.:
- 250-856
- Mfr. Part No.:
- 208256 DILM500-XSP/E(RA250)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM400 - DILM500 | |
| Standards/Approvals | CE, UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA Class No.:3211-04, CSA, CSA File No.:1017510, UL File No.:E29096, RoHS, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM400 - DILM500 | ||
Standards/Approvals CE, UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA Class No.:3211-04, CSA, CSA File No.:1017510, UL File No.:E29096, RoHS, UL | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is designed to deliver reliable AC and DC operation across a wide voltage range. This replacement coil fits seamlessly with DILM400 and DILM500 contactors, ensuring compatibility and optimal performance. With its robust construction, the coil is engineered to withstand challenging environmental conditions, operating efficiently at temperatures from -40 °C to 60 °C. The innovative design aims to enhance operational longevity and resilience, while meeting stringent industry standards. Its impressive electrical specifications include a rated control supply voltage of 110 to 250 V in both AC and DC configurations, making the coil a versatile solution for various applications. Designed for both brilliance and durability, it is a perfect choice for users seeking efficiency and performance in their motor control systems.
Seamless integration with DILM400 and DILM500 models
Designed to function effectively in extreme temperatures
Robust construction enhances operational longevity
Meets rigorous industry standards for safety and efficacy
Versatile voltage compatibility for diverse applications
AC and DC operation capabilities streamline usage
Compact dimensions provide space-saving benefits
Related links
- Eaton DILM Contactor Coil for use with DILM300A, DILM250
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM400 DILM300
- Eaton Contactor Coil for use with DILM580 DILM820 DILM650
- Eaton DILM Contactor Coil for use with DILM500 DILM300
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 240 V ac Coil 500 A 350 V dc
- Eaton DILM Coil for use with DILM500-S, DILM400-S
