Eaton 1259 Varistor for use with DILM1000, DILH1400, DILM750, DILM580, DILM650, DILM820, DILH1200

Subtotal (1 unit)*

€162.92

(exc. VAT)

€200.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.92

*price indicative

RS Stock No.:
250-9713
Mfr. Part No.:
125947 DILM1000-XSM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Varistor

Accessory Type

Varistor Suppressor

For Use With

DILM1000, DILH1400, DILM750, DILM580, DILM650, DILM820, DILH1200

Standards/Approvals

IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL 508, CE marking

Series

1259

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton makes these contactor accessory which is a varistor suppressor.

For use with DILM580, DILM650, DILM750, DILM820, DILM1000, DILH1200, DILH1400

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy