Schneider Electric TeSyS G Connection Module for use with LC1G630-800 NA, TeSys Giga

Subtotal (1 unit)*

€299.97

(exc. VAT)

€368.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.97

*price indicative

RS Stock No.:
341-482
Mfr. Part No.:
LA9G3603
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connection Module

Accessory Type

Terminal Extension

For Use With

LC1G630-800 NA, TeSys Giga

Standards/Approvals

EN/IEC 60947-1, RoHS, UL 60947-1, REACH, GB/T 14048, CSA C22.2 No 60947-1

Series

TeSyS G

COO (Country of Origin):
CN
The Schneider Electric Straight terminal extension bars for Tesys Giga 630-800 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. Designed to meet needs of demanding applications built-in with advanced features and functionalities. Fewer references covering wider applications means simpler to select and less inventory to carry.

Wide range of power terminal accessories

Modular design and compact size for easy maintenance

Short down times and less installation space consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy