Schneider Electric TeSyS G Contactor for use with LC1G630-800, TeSys Giga Contactor

Subtotal (1 unit)*

€416.64

(exc. VAT)

€512.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€416.64

*price indicative

RS Stock No.:
346-724
Mfr. Part No.:
LA9G3673
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Accessory Type

Terminal Extension

For Use With

LC1G630-800, TeSys Giga Contactor

Standards/Approvals

EN/IEC 60947-1, RoHS, REACH, UL 60947-1, GB/T 14048, CSA C22.2 No 60947-1

Series

TeSyS G

COO (Country of Origin):
CN
The Schneider Electric Right angled large terminal extension bars is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 800 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy